357-011-405-101

Heilind Number:EDA357-011-405-101
Manufacturer:EDAC
Manufacturer Number:357-011-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-405-101

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Whether you require a straight or right-angle mount orientation, this connector delivers flexibility in installation. Operating smoothly in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your projects with this essential component, perfect for applications in industries such as telecommunications, automotive, and consumer electronics.