357-011-405-102

Heilind Number:EDA357-011-405-102
Manufacturer:EDAC
Manufacturer Number:357-011-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-405-102

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row design and 11 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while its .156-inch pitch and .2-inch row spacing allow for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this high-performance connector, a must-have in any electronic assembly toolkit.