357-011-405-103

Heilind Number:EDA357-011-405-103
Manufacturer:EDAC
Manufacturer Number:357-011-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-405-103

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your setup while providing a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and a total of 11 positions, this connector offers efficient power distribution with a 5A amperage. The contact material, made from Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility to your configuration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections in various high-performance applications. Trust in its quality and performance to elevate your connectivity experience.