357-011-405-108

Heilind Number:EDA357-011-405-108
Manufacturer:EDAC
Manufacturer Number:357-011-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-405-108

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row with 11 positions and a .156-inch pitch, ensuring secure and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation and precise .2-inch row spacing make installation a breeze. Elevate your board-to-board connections with this essential component.