357-011-405-112

Heilind Number:EDA357-011-405-112
Manufacturer:EDAC
Manufacturer Number:357-011-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-405-112

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 11 positions, ideal for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Its sleek black design adds a professional touch to any assembly, making it a must-have component for your project. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.