357-011-405-158

Heilind Number:EDA357-011-405-158
Manufacturer:EDAC
Manufacturer Number:357-011-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-405-158

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission. With a low pitch of .156 in and row spacing of .2 in, it offers efficient signal flow. Perfect for board-to-board PCB connections, this connector is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your connectivity solutions with this high-quality component.