357-011-405-168

Heilind Number:EDA357-011-405-168
Manufacturer:EDAC
Manufacturer Number:357-011-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-405-168

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 11 positions in a single row, ensuring seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in diverse operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted with copper alloy contacts, it provides excellent conductivity, while the 5A amperage rating supports robust power delivery. Suitable for straight mounting orientation, this connector is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of various environments. Elevate your PCB design with this essential component.