357-011-405-178

Heilind Number:EDA357-011-405-178
Manufacturer:EDAC
Manufacturer Number:357-011-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-405-178

Detailed Description

Enhance your PCB connection with our Card Edge Connector, a vital component designed for seamless board-to-board connectivity. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures not just reliability but also safety. Featuring a single row design with 11 positions, it offers ample room for secure and efficient connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation further simplifies installation. Built to withstand harsh environments, it boasts an operating temperature range of -40 to 105°C. Elevate your electronic assemblies with this high-quality connector, a must-have in any professional setting.