357-011-421-107

Heilind Number:EDA357-011-421-107
Manufacturer:EDAC
Manufacturer Number:357-011-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-421-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row housing with 11 positions, ensuring reliable performance in a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, facilitates efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Whether for commercial or industrial use, its straight mount orientation offers versatility in assembly. Upgrade your connectivity solutions with this essential component.