357-011-421-108

Heilind Number:EDA357-011-421-108
Manufacturer:EDAC
Manufacturer Number:357-011-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-421-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a durable and efficient solution for your PCB needs. With an amperage capacity of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and stability. This single-row connector, with 11 positions, provides seamless board-to-board connectivity. The copper alloy contact material and .156-inch pitch ensure optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is versatile and reliable for various applications. Upgrade your setup with this essential component for seamless data transfer and connectivity.