357-011-425-101

Heilind Number:EDA357-011-425-101
Manufacturer:EDAC
Manufacturer Number:357-011-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-425-101

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto PCBs, this straight-mount connector offers 11 positions in a single row, ensuring efficient communication pathways. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections while supporting an amperage of 5A. Ideal for various applications in the electronics industry, this black connector is a vital component for Board-to-Board PCB connections, delivering seamless data transmission in a compact and versatile form.