357-011-425-102

Heilind Number:EDA357-011-425-102
Manufacturer:EDAC
Manufacturer Number:357-011-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-425-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Its sleek black design not only adds a professional touch but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 5 A amperage rating and copper alloy contact material, this connector guarantees reliable power transmission. Featuring a single row with 11 positions and a pitch of .156 inches, it offers seamless compatibility with various PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Upgrade your PCB connections with this essential component.