357-011-425-104

Heilind Number:EDA357-011-425-104
Manufacturer:EDAC
Manufacturer Number:357-011-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-425-104

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, this black connector features a single row of 11 positions, each crafted with durable copper alloy for optimal conductivity. With a low amperage rating of 5A and a straight mount orientation, it's perfect for various electronic applications. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in harsh operating environments with temperatures ranging from -40 to 105°C. Its precise pitch of .156 inches and row spacing of .2 inches guarantee a secure and efficient connection. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly toolkit.