357-011-425-107

Heilind Number:EDA357-011-425-107
Manufacturer:EDAC
Manufacturer Number:357-011-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-425-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage of 5 A. Its single row configuration, crafted with copper alloy contacts, offers seamless integration and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it accommodates 11 positions for versatile use. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for high-speed data transmission and power delivery, this connector is a vital component for any PCB assembly project. Experience exceptional quality and performance with our Card Edge Connector.