357-011-425-168

Heilind Number:EDA357-011-425-168
Manufacturer:EDAC
Manufacturer Number:357-011-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-425-168

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable power transmission with a 5A amperage capacity. The .156-inch pitch and .2-inch row spacing offer efficient signal transfer, while its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component, perfect for board-to-board or card edge connections.