357-011-427-102

Heilind Number:EDA357-011-427-102
Manufacturer:EDAC
Manufacturer Number:357-011-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-427-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row configuration with 11 positions, ensuring reliable and efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and stability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Its sleek black design adds a professional touch to your setup. Trust in our connector for secure and efficient connectivity solutions.