357-011-427-108

Heilind Number:EDA357-011-427-108
Manufacturer:EDAC
Manufacturer Number:357-011-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-427-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable component designed for seamless integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both performance and safety. The copper alloy contact material guarantees efficient signal transmission, while the 11-position configuration accommodates various connectivity needs. With a 5A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for board-to-board connections, this connector offers a pitch of .156 inches and a row spacing of .2 inches, with a straight mount orientation for easy installation. Trust in its quality and precision for your electronic projects.