357-011-427-112

Heilind Number:EDA357-011-427-112
Manufacturer:EDAC
Manufacturer Number:357-011-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-427-112

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is both stylish and functional. With an amperage of 5A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With 11 positions in a single row, it offers ample room for connecting various components. The contact material is Copper Alloy, known for its excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.