357-011-427-158

Heilind Number:EDA357-011-427-158
Manufacturer:EDAC
Manufacturer Number:357-011-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-427-158

Detailed Description

Enhance your PCB connections with the sleek and efficient Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and versatile straight mount orientation, it seamlessly integrates into your setup. The 11 positions and .156-inch pitch offer ample connectivity options, while the copper alloy contact material guarantees secure and stable transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both standard and demanding environments. Elevate your connectivity game with this essential component from our range of premium PCB connectors.