357-011-427-178

Heilind Number:EDA357-011-427-178
Manufacturer:EDAC
Manufacturer Number:357-011-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-427-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for seamless integration, it features a single row design with 11 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Whether for commercial or industrial use, its straight mount orientation offers versatility in installation. Operating within a wide temperature range from -40 to 105 °C, this connector is built to endure harsh conditions. Upgrade your connectivity solutions with this essential component.