357-011-431-102

Heilind Number:EDA357-011-431-102
Manufacturer:EDAC
Manufacturer Number:357-011-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-431-102

Detailed Description

Effortlessly connect your circuit boards with our Card Edge Connector, designed for seamless and secure integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in any application. With a single row layout and 11 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation enhances versatility. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Trust in our high-quality connector for efficient and long-lasting board-to-board connections.