357-011-431-104

Heilind Number:EDA357-011-431-104
Manufacturer:EDAC
Manufacturer Number:357-011-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-431-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 5 A. With 11 positions and a single row configuration, it offers versatile connectivity options for your electronic projects. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.