357-011-431-158

Heilind Number:EDA357-011-431-158
Manufacturer:EDAC
Manufacturer Number:357-011-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-431-158

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features 11 positions in a single row, ensuring secure and stable connections. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, perfect for streamlined PCB layouts. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it provides excellent conductivity for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable in various environments. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication to your design. Trust in this essential component for your connectivity needs.