357-011-441-107

Heilind Number:EDA357-011-441-107
Manufacturer:EDAC
Manufacturer Number:357-011-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-441-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector offers both style and substance. With a single row layout and 11 positions, it provides ample room for your connections. The contact material, made from Copper Alloy, ensures optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for reliable performance in your projects.