357-011-441-112

Heilind Number:EDA357-011-441-112
Manufacturer:EDAC
Manufacturer Number:357-011-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-441-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic devices. Designed with precision, this connector features a single row for seamless integration, offering 11 positions for optimal performance. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity in various operating environments. The Copper Alloy contact material ensures efficient power transmission, with a maximum amperage of 5 A. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Upgrade your connectivity with this essential component.