357-011-441-168

Heilind Number:EDA357-011-441-168
Manufacturer:EDAC
Manufacturer Number:357-011-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-441-168

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row of 11 positions for optimal signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from robust Copper Alloy, providing reliable conductivity. Operating flawlessly in a temperature range from -40 to 105°C, it offers versatility for various industrial environments. Its straight mount orientation simplifies installation, while the sleek black color adds a professional touch to your design. Trust in this connector to deliver 5A of power efficiently, making it an essential component in your electronic assembly lineup.