357-011-441-178

Heilind Number:EDA357-011-441-178
Manufacturer:EDAC
Manufacturer Number:357-011-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-441-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this durable connector ensures reliable performance. With a single row layout and 11 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your board. Its straight mount orientation further streamlines the connection process. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your board-to-board PCB connectivity needs.