357-011-445-102

Heilind Number:EDA357-011-445-102
Manufacturer:EDAC
Manufacturer Number:357-011-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-445-102

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 11 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The contact material, made of Copper Alloy, offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.