357-011-445-107

Heilind Number:EDA357-011-445-107
Manufacturer:EDAC
Manufacturer Number:357-011-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-445-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 11 positions, ensuring seamless integration on your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of applications in demanding environments. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.