357-011-445-112

Heilind Number:EDA357-011-445-112
Manufacturer:EDAC
Manufacturer Number:357-011-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-445-112

Detailed Description

Enhance connectivity within your electronic devices with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a single row configuration, perfect for streamlined PCB connections. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, it ensures long-lasting durability and secure signal transmission. Featuring 11 positions with a pitch of .156 inches, it offers ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.