357-011-445-178

Heilind Number:EDA357-011-445-178
Manufacturer:EDAC
Manufacturer Number:357-011-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-445-178

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup with a single row configuration. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Crafted with precision, the Copper Alloy contacts provide secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. This connector boasts 11 positions, perfect for various connection applications. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this high-quality Card Edge Connector.