357-011-447-108

Heilind Number:EDA357-011-447-108
Manufacturer:EDAC
Manufacturer Number:357-011-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-447-108

Detailed Description

Enhance connectivity in your PCB systems with our Card Edge Connector, designed for optimal performance. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its single-row configuration with 11 positions, spaced at a pitch of .156 inches and .2-inch row spacing, offers seamless integration. The contact material, made of high-quality Copper Alloy, guarantees reliable power transmission, capable of handling up to 5A of current. With a straight mount orientation, installation is effortless, while the wide operating temperature range from -40 to 105°C ensures reliable functionality in various environments. Perfect for demanding industrial applications, this connector is a crucial component in your connectivity solutions.