357-011-447-112

Heilind Number:EDA357-011-447-112
Manufacturer:EDAC
Manufacturer Number:357-011-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-447-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row layout with 11 positions, allowing for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation provides easy installation, and it's suitable for a wide range of applications with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient connectivity.