357-011-453-101

Heilind Number:EDA357-011-453-101
Manufacturer:EDAC
Manufacturer Number:357-011-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-453-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row with 11 positions and a 5 A amperage rating, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 in and a row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for various electronic applications. Upgrade your PCB setup with this high-quality connector, a must-have in any engineer's toolkit.