357-011-453-158

Heilind Number:EDA357-011-453-158
Manufacturer:EDAC
Manufacturer Number:357-011-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-453-158

Detailed Description

Enhance board-to-board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 11 positions in a single row with a .156-inch pitch, ensuring secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation offers versatility in installation, while the .2-inch row spacing facilitates easy PCB connectivity. Trust in this connector for robust and dependable board-to-board connections in your projects.