357-011-453-178

Heilind Number:EDA357-011-453-178
Manufacturer:EDAC
Manufacturer Number:357-011-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-453-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row with 11 positions, ensuring efficient data transmission. Constructed with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, safeguarding against heat and environmental factors. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure mounting. Its right-angle orientation facilitates space-saving installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its reliable performance for seamless board-to-board connections.