357-011-454-102

Heilind Number:EDA357-011-454-102
Manufacturer:EDAC
Manufacturer Number:357-011-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-454-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high performance, it features a single row with 11 positions for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 5 A. The black connector, with a pitch of .156 in and row spacing of .2 in, offers easy installation in a right angle mount orientation. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in diverse environments. Perfect for applications in electronics, telecommunications, and more, this connector is a vital component for seamless board-to-board connectivity.