357-011-454-107

Heilind Number:EDA357-011-454-107
Manufacturer:EDAC
Manufacturer Number:357-011-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-454-107

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a single row layout with 11 positions and a right-angle mount orientation, ensuring efficient board-to-board connections. The connector is crafted from UL 94V-0 Thermoplastic Polyester, offering reliable insulation and protection. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its black color adds a sleek touch to your setup, making it both functional and visually appealing. Upgrade your connectivity solutions with this high-quality Card Edge Connector.