357-011-457-102

Heilind Number:EDA357-011-457-102
Manufacturer:EDAC
Manufacturer Number:357-011-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-457-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this black connector offers reliable performance with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With one row and 11 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation offers versatility in placement. Operating between -40 and 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for optimal connectivity and functionality.