357-011-457-103

Heilind Number:EDA357-011-457-103
Manufacturer:EDAC
Manufacturer Number:357-011-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-457-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Crafted with precision, this connector ensures seamless data transfer with an amperage of 5 A. Its sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a single row design and 11 positions, it offers efficient board-to-board connection. The right angle mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.