357-011-457-104

Heilind Number:EDA357-011-457-104
Manufacturer:EDAC
Manufacturer Number:357-011-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-457-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 11 positions, it offers ample connectivity for your components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transfer of signals. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector enables precise and secure mating. Its right angle mount orientation facilitates convenient installation onto your board. Capable of withstanding temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your device with this high-quality connector, ideal for various applications in the electronics industry.