357-011-457-108

Heilind Number:EDA357-011-457-108
Manufacturer:EDAC
Manufacturer Number:357-011-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-457-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 11 positions, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.