357-011-457-112

Heilind Number:EDA357-011-457-112
Manufacturer:EDAC
Manufacturer Number:357-011-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-457-112

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row configuration and 11 robust Copper Alloy contact positions, it guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation allows for flexible installation. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics with this essential component.