357-011-457-158

Heilind Number:EDA357-011-457-158
Manufacturer:EDAC
Manufacturer Number:357-011-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-457-158

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and reliability in mind, this black connector features a single row layout with 11 positions for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with a 5 A amperage rating. Its right-angle mount orientation and .156-inch pitch offer convenient installation and compatibility with a variety of setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Elevate your design with this essential component, perfect for a wide range of applications.