357-011-458-102

Heilind Number:EDA357-011-458-102
Manufacturer:EDAC
Manufacturer Number:357-011-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-458-102

Detailed Description

Enhance your PCB connection with this sleek Card Edge Connector in classic black. With an amperage of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 11 positions, it offers seamless connectivity. The copper alloy contact material ensures optimal conductivity. With a pitch and row spacing of .156 in and .2 in respectively, it allows for precise alignment. Its right angle mount orientation optimizes space efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.