357-011-458-108

Heilind Number:EDA357-011-458-108
Manufacturer:EDAC
Manufacturer Number:357-011-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-458-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black finish and is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring a single row with 11 positions and a .156-inch pitch, it guarantees secure and efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while its right-angle mount orientation offers versatile installation options. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.