357-011-458-158

Heilind Number:EDA357-011-458-158
Manufacturer:EDAC
Manufacturer Number:357-011-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-458-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design, it not only adds a touch of sophistication but also ensures optimal functionality. With an amperage rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees safe and reliable power transmission. Featuring a single row configuration with 11 positions, it offers seamless integration onto your PCB. The Copper Alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for efficient signal transfer. Designed for versatility, its right-angle mount orientation accommodates various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications. Upgrade your connectivity solutions with this essential component.