357-011-458-168

Heilind Number:EDA357-011-458-168
Manufacturer:EDAC
Manufacturer Number:357-011-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-458-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it ensures seamless data transmission with a sturdy housing made of UL 94V-0 Thermoplastic Polyester. The sleek black design adds a touch of sophistication, while its copper alloy contact material guarantees reliable power delivery. With a single row configuration and a pitch of .156 inches, it offers efficient connection options for your PCB boards. Boasting 11 positions and a 5A amperage, it's ideal for various applications. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C provide versatility and durability. Upgrade your connectivity solutions with this essential component.