357-011-458-178

Heilind Number:EDA357-011-458-178
Manufacturer:EDAC
Manufacturer Number:357-011-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-458-178

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with a total of 11 positions, offering ample space for efficient circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and longevity even in demanding environments. The high-performance copper alloy contacts guarantee secure and stable data transmission, while the black housing adds a touch of sophistication to your setup. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and convenient installation. Its right-angle mount orientation further enhances versatility, accommodating various board configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Explore the possibilities and elevate your connectivity solutions with this must-have component.