357-011-459-101

Heilind Number:EDA357-011-459-101
Manufacturer:EDAC
Manufacturer Number:357-011-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-459-101

Detailed Description

Effortlessly link your PCB boards with this Card Edge Connector, designed for seamless integration in your electronic setups. Its sleek black color adds a professional touch while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and 11 positions, it offers ample connectivity options, all supported by robust Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing make for easy installation, especially in right-angle mount orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications, from industrial to consumer electronics. Trust in its reliable performance to keep your devices running smoothly.